- Home ›
- All Products›
- 207017-0006
Molex / Waldom
207017-0006
Connector Sealed Housing Plug 6 Position 4.2mm Crimp Straight Panel Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Sealed Housing Plug 6 Position 4.2mm Crimp Straight Panel Mount Bag
Search Keywords: 2070170006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207017-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 207017-0006 RoHS compliant?
Yes, 207017-0006 is RoHS compliant.
What is the lead time for 207017-0006?
The standard lead time for 207017-0006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,798
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$0.7497
950
$0.7028
2,000 +
$0.6661
Click for Quote
Log in
to unlock special pricing