- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206997-2401
206997-2401
Molex / Waldom
Discrete Housing Connector Plug 4 Position 4.5mm Straight Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Discrete Housing Connector Plug 4 Position 4.5mm Straight Blue Bag
Search Keywords: 2069972401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206997-2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,285
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.1438
2,400
$0.1408
4,700 +
$0.1387
Click for Quote
Log in
to unlock special pricing