- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206997-2201
Molex / Waldom
206997-2201
Discrete Housing Connector Plug 2 Position 4.5mm Straight Blue Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Discrete Housing Connector Plug 2 Position 4.5mm Straight Blue Bag
Search Keywords: 2069972201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206997-2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 206997-2201 RoHS compliant?
Yes, 206997-2201 is RoHS compliant.
What is the lead time for 206997-2201?
The standard lead time for 206997-2201 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,472
Can Ship immediately
Minimum Order Quantity:
600
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
600
$0.2550
2,700
$0.2414
5,300 +
$0.2272
Click for Quote
Log in
to unlock special pricing