- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 206832-2401
Molex / Waldom
206832-2401
Micro-Fit+ Vertical Header - 24 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Micro-Fit+ Vertical Header - 24 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Search Keywords: 2068322401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206832-2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 206832-2401 RoHS compliant?
Yes, 206832-2401 is RoHS compliant.
What is the lead time for 206832-2401?
The standard lead time for 206832-2401 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
You may purchase all in-stock quantity of 130
Stock lot only:
130
Minimum Order Quantity:
324
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$7.513
324
$6.830
648
$4.130
1,600
$4.000
4,000 +
$3.990
Click for Quote
Log in
to unlock special pricing