- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 206832-1601
Molex / Waldom
206832-1601
Micro-Fit+ Vertical Header - 16 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 206832-1601 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |