- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 206832-0401
Molex / Waldom
206832-0401
Micro-Fit+ Vertical Header - 4 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Micro-Fit+ Vertical Header - 4 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Search Keywords: 2068320401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206832-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 206832-0401 RoHS compliant?
Yes, 206832-0401 is RoHS compliant.
What is the lead time for 206832-0401?
The standard lead time for 206832-0401 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,025
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$1.000
500
$0.883
1,000
$0.831
2,000
$0.775
3,456
$0.711
8,000
$0.676
20,000 +
$0.674
Click for Quote
Log in
to unlock special pricing