- Home ›
- All Products›
- 206566-3020
206566-3020
Molex / Waldom
QSFP-DD TO (4) ZQSFP+ 28AWG 2.0m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP-DD TO (4) ZQSFP+ 28AWG 2.0m
Search Keywords: 2065663020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206566-3020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$299.15
2
$293.99
3
$288.83
5 +
$283.68
Click for Quote
Log in
to unlock special pricing