- Home ›
- All Products›
- 206560-0300
206560-0300
Molex / Waldom
GNSS Flexible Antenna Module Linear 1558MHz to 1610MHz Adhesive Mount 0.3m Long Cable
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GNSS Flexible Antenna Module Linear 1558MHz to 1610MHz Adhesive Mount 0.3m Long Cable
Search Keywords: 2065600300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206560-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
8
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
32
$2.22
152
$2.19
352
$2.14
656
$2.10
1,200
$2.05
4,000
$1.80
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing