- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206462-0600
206462-0600
Molex / Waldom
Micro-Fit+ Terminal Position Assurance (TPA) Retainer - 6 Circuits - 3.00mm Pitch - UL 94V-0 - Glow-Wire Capable - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit+ Terminal Position Assurance (TPA) Retainer - 6 Circuits - 3.00mm Pitch - UL 94V-0 - Glow-Wire Capable - Natural.
Search Keywords: 2064620600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206462-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
6,000
$0.096
12,000
$0.085
30,000 +
$0.083
Click for Quote
Log in
to unlock special pricing