- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206461-0400
206461-0400
Molex / Waldom
Micro-Fit+ Receptacle Housing - 4 Circuits - 0.118" (3.00mm) Pitch - Dual Row - UL 94V-0 - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit+ Receptacle Housing - 4 Circuits - 0.118" (3.00mm) Pitch - Dual Row - UL 94V-0 - Black.
Search Keywords: 2064610400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206461-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
350
$0.198
1,700
$0.195
3,000
$0.183
8,000
$0.160
20,000 +
$0.157
Click for Quote
Log in
to unlock special pricing