- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 206460-0042
206460-0042
Molex / Waldom
Contact F Crimp ST Cable Mount 16AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact F Crimp ST Cable Mount 16AWG Reel
Search Keywords: 2064600042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206460-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Stamped Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:12.5 A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10,000
$0.2315
40,000
$0.2275
80,000
$0.1989
200,000
$0.1938
400,000 +
$0.1836
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT