help desk software
Image is representational - see mfr. specs

205979-2081

Molex / Waldom

Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Bag
Search Keywords: 2059792081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    205979-2081
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    2503494VDC,2503494VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
500
16 Weeks can ship 8/14/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.265
4,000
$0.233
10,000 +
$0.227
Click for Quote
Log in to unlock special pricing