- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 205979-2051
205979-2051
Molex / Waldom
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black Bag
Search Keywords: 2059792051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:205979-2051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:5
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.227
2,000
$0.195
3,000
$0.184
8,000
$0.160
20,000 +
$0.158
Click for Quote
Log in
to unlock special pricing