Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

205979-2031

Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Black Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Black Bag
Search Keywords: 2059792031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    205979-2031
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    2503494VDC,2503494VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205979-2031 RoHS compliant?
Yes, 205979-2031 is RoHS compliant.
What is the lead time for 205979-2031?
The standard lead time for 205979-2031 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
16 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.174
8,000
$0.152
20,000 +
$0.149
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!