- Home ›
- All Products›
- 205972-0041
205972-0041
Molex / Waldom
Connector Shrouded Header Plug 4 Position 2mm Solder Right Angle Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Shrouded Header Plug 4 Position 2mm Solder Right Angle Black Bag
Search Keywords: 2059720041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:205972-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
550
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3300
Order Increment:
550
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,300
$0.67
8,250
$0.58
20,350 +
$0.57
Click for Quote
Log in
to unlock special pricing