- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 205972-0021
205972-0021
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry SMD Bag
Search Keywords: 2059720021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:205972-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
550 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3300
Order Increment:
550
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,300
$0.570
8,250
$0.494
20,350 +
$0.481
Click for Quote
Log in
to unlock special pricing