- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 205971-0053
205971-0053
Molex / Waldom
Connector Shrouded Header Plug 5 Position 2mm Solder Straight Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Shrouded Header Plug 5 Position 2mm Solder Straight Black Bag
Search Keywords: 2059710053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:205971-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/14/26