- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 205957-0671
Molex / Waldom
205957-0671
Conn Wire to Board PL 6 POS 1.25mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:205957-0671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:3.6/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C