- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 205957-0471
205957-0471
Molex / Waldom
Conn Wire to Board PL 4 POS 1.25mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board PL 4 POS 1.25mm Solder ST SMD T/R
Search Keywords: 2059570471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:205957-0471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:3.6/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Can Ship immediately
You may purchase all in-stock quantity of 221
Stock lot only:
221
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.6985
1,000
$0.6350
2,000 +
$0.5890
Click for Quote
Log in
to unlock special pricing