Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

205195-0360

Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder ST SMD Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder ST SMD Bag
Search Keywords: 2051950360
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    205195-0360
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC/FPC Connector3551
  • Number of Contacts:
    36
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    503541V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    73.4mm x 17.4mm x 3.93547mm
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205195-0360 discontinued?
Yes, 205195-0360 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 205195-0360 RoHS compliant?
Yes, 205195-0360 is RoHS compliant.
What is the lead time for 205195-0360?
The standard lead time for 205195-0360 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,204
Can Ship immediately
Minimum Order Quantity:
16
ADD TO CART
Price (USD)
Qty
Unit Price
16
$4.06
200
$3.90
400
$3.73
900
$3.58
3,000 +
$3.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!