- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 204608-0006
204608-0006
Molex / Waldom
Contact F Crimp ST Cable Mount 2AWG Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Contact F Crimp ST Cable Mount 2AWG Tray
Search Keywords: 2046080006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204608-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Machined Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:2 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:120 A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,088
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$10.49
35
$10.31
65
$10.14
150
$9.97
448 +
$9.06
Click for Quote
Log in
to unlock special pricing