- Home ›
- All Products›
- 204532-0901
204532-0901
Molex / Waldom
Micro-Lock Plus Housing Receptacle 9 Position 1.25mm Pitch Single Row Positive Lock
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Lock Plus Housing Receptacle 9 Position 1.25mm Pitch Single Row Positive Lock
Search Keywords: 2045320901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204532-0901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
28,000
$0.162
80,000
$0.143
200,000 +
$0.140
Click for Quote
Log in
to unlock special pricing