- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 204532-0601
204532-0601
Molex / Waldom
Conn Housing RCP 6 POS 1.25mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 1.25mm Crimp ST Cable Mount Black Bag
Search Keywords: 2045320601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204532-0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:503494VDC,503494VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172,249
Can Ship immediately
Minimum Order Quantity:
400
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$0.177
1,900
$0.174
3,800
$0.170
7,500
$0.168
40,000
$0.152
80,000 +
$0.133
Click for Quote
Log in
to unlock special pricing