- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 204365-0018
204365-0018
Molex / Waldom
Coeur CST High Current Female Socket Surface Mount 3.40mm Diameter with 1.00mm Float
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Coeur CST High Current Female Socket Surface Mount 3.40mm Diameter with 1.00mm Float
Search Keywords: 2043650018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204365-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$10.47
35
$10.27
70
$10.09
150
$9.91
504
$9.72
1,200
$8.50
3,000 +
$8.26
Click for Quote
Log in
to unlock special pricing