- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 204313-0018
204313-0018
Molex / Waldom
Coeur CST High-Current Female Socket - Press-Fit - 3.40mm Diameter - With 1.00mm Float.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Coeur CST High-Current Female Socket - Press-Fit - 3.40mm Diameter - With 1.00mm Float.
Search Keywords: 2043130018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204313-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$10.00
35
$9.83
70 +
$9.64
Click for Quote
Log in
to unlock special pricing