- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 204313-0010
204313-0010
Molex / Waldom
Coeur CST High-Current Female Socket - Press-Fit - 8.00mm Diameter - With 1.00mm Float.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Coeur CST High-Current Female Socket - Press-Fit - 8.00mm Diameter - With 1.00mm Float.
Search Keywords: 2043130010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204313-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$14.08
25
$13.83
50
$13.58
150
$13.32
504
$13.07
1,200
$11.43
3,000 +
$11.11
Click for Quote
Log in
to unlock special pricing