- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 204313-0006
204313-0006
Molex / Waldom
Coeur CST High-Current Female Socket - Press-Fit - 6.00mm Diameter - With 1.00mm Float.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Coeur CST High-Current Female Socket - Press-Fit - 6.00mm Diameter - With 1.00mm Float.
Search Keywords: 2043130006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204313-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
504
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
504
$10.88
1,200
$9.52
3,000 +
$9.32
Click for Quote
Log in
to unlock special pricing