Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

204301-0001

Contact F Crimp ST Cable Mount 22-24AWG Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact F Crimp ST Cable Mount 22-24AWG Reel
Search Keywords: 2043010001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 204301-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Gender: F
Wire Size: 22-24 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204301-0001 RoHS compliant?
Yes, 204301-0001 is RoHS compliant.
What is the lead time for 204301-0001?
The standard lead time for 204301-0001 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
15,000
$0.0659
30,000
$0.0646
75,000
$0.0594
165,000
$0.0516
405,000 +
$0.0504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!