- Home ›
- All Products›
- 204287-0050
204287-0050
Molex / Waldom
ISM 433MHz Flex Antenna, 50.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ISM 433MHz Flex Antenna, 50.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
Search Keywords: 2042870050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204287-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,894
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
4
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$4.09
88
$4.03
200
$3.97
352
$3.88
1,200
$3.54
4,000 +
$3.10
Click for Quote
Log in
to unlock special pricing