Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

204220-4004

Conn Housing RCP 3 POS 1.8mm Crimp ST Cable Mount Black Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS 1.8mm Crimp ST Cable Mount Black Tray
Search Keywords: 2042204004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 204220-4004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 3
Maximum Voltage Rating: 1253494VDC,1253494VAC
Maximum Current Rating: 5.25/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204220-4004 RoHS compliant?
Yes, 204220-4004 is RoHS compliant.
What is the lead time for 204220-4004?
The standard lead time for 204220-4004 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,707
Can Ship immediately
Minimum Order Quantity:
79
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
79
$1.75
200
$1.73
400
$1.68
800 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!