- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 204102-0609
204102-0609
Molex / Waldom
Conn Housing RCP 6 POS 8mm/8.5mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 8mm/8.5mm Crimp ST Cable Mount Natural Bag
Search Keywords: 2041020609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204102-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:3003494VDC,3003494VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-40 to 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,167
Can Ship immediately
Minimum Order Quantity:
150
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
150
$0.6120
1,100
$0.6018
2,200
$0.5916
19,200
$0.5304
40,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing