Image is representational - see mfr. specs

203863-8103

Molex / Waldom

Terminal 14-28AWG Copper Alloy RCP 8mm Tin T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Terminal 14-28AWG Copper Alloy RCP 8mm Tin T/R
Search Keywords: 2038638103
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Molex / Waldom
  • Parça Numarası:
    203863-8103
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3450
  • Type:
    Terminal
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 44.850
Ships today, if you order in
Minimum Order Quantity:
3450
çoklu:
3450
27 Weeks Gemi olabilir 12.9.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
3.450
$0.1244
6.900
$0.1214
13.800
$0.1183
27.600
$0.1173
82.800
$0.1030
200.100 +
$0.1010
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!