- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 203800-0025
203800-0025
Molex / Waldom
Cable Assembly USB 1m USB Type C to USB Type A M-M 24AWG/30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Cable Assembly USB 1m USB Type C to USB Type A M-M 24AWG/30AWG
Search Keywords: 2038000025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203800-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
1
$7.678
9
$6.980
100
$6.690
200
$6.430
600
$6.180
2,000 +
$5.940
Click for Quote
Log in
to unlock special pricing