- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 203632-0401
203632-0401
Molex / Waldom
Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
Search Keywords: 2036320401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203632-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.3399
250
$0.3090
1,100
$0.3040
2,300
$0.2980
4,500
$0.2910
4,800
$0.2860
12,000
$0.2520
30,000 +
$0.2460
Click for Quote
Log in
to unlock special pricing