- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203559-1507
Molex / Waldom
203559-1507
Conn Shrouded Header (4 Sides) M 15 POS 1mm Solder RA Side Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) M 15 POS 1mm Solder RA Side Entry SMD T/R
Search Keywords: 2035591507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203559-1507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1300 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:1003584VDC,1003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 203559-1507 RoHS compliant?
Yes, 203559-1507 is RoHS compliant.
What is the lead time for 203559-1507?
The standard lead time for 203559-1507 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Minimum Order Quantity:
1300
Order Increment:
1300
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,300
$4.06
2,600 +
$3.98
Click for Quote
Log in
to unlock special pricing