- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203557-1207
203557-1207
Molex / Waldom
Conn Shrouded Header (4 Sides) M 12 POS 1mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) M 12 POS 1mm Solder ST Top Entry SMD T/R
Search Keywords: 2035571207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203557-1207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1100 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1003584VDC,1003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,200
Ships today, if you order in
Minimum Order Quantity:
1100
Order Increment:
1100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,100
$2.83
6,600 +
$2.54
Click for Quote
Log in
to unlock special pricing