- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203555-1312
203555-1312
Molex / Waldom
Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Tube
Search Keywords: 2035551312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203555-1312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:11.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
You may purchase all in-stock quantity of 138
Stock lot only:
138
Minimum Order Quantity:
1104
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.815
2,208
$1.650
8,000
$1.440
20,000 +
$1.410
Click for Quote
Log in
to unlock special pricing