- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203555-1114
203555-1114
Molex / Waldom
CP-6.5 Header - 4 Circuits - Dual Row - 6.50mm Pitch - Right-Angle - Polarized - Through Hole - Tube Packaging - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
CP-6.5 Header - 4 Circuits - Dual Row - 6.50mm Pitch - Right-Angle - Polarized - Through Hole - Tube Packaging - Black.
Search Keywords: 2035551114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203555-1114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:6.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:11.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
Order Increment:
30
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,800
$2.11
4,020
$1.84
10,020 +
$1.80
Click for Quote
Log in
to unlock special pricing