- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203555-1016
Molex / Waldom
203555-1016
Conn Wire to Board HDR 6 POS 6.5mm Solder RA Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203555-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:6.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:11.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C