- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 203263-6185
203263-6185
Molex / Waldom
Coeur CST High-Current Male Pin - Screw-Mounted - 6.00mm Diameter - 25.52mm Length.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coeur CST High-Current Male Pin - Screw-Mounted - 6.00mm Diameter - 25.52mm Length.
Search Keywords: 2032636185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203263-6185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$3.46
95
$3.40
200
$3.33
400 +
$3.27
Click for Quote
Log in
to unlock special pricing