- Home ›
- All Products›
- 203263-4985
203263-4985
Molex / Waldom
Coeur CST High-Current Male Pin, Screw-Mounted, 8.00mm Diameter, 66.50mm Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coeur CST High-Current Male Pin, Screw-Mounted, 8.00mm Diameter, 66.50mm Length
Search Keywords: 2032634985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203263-4985
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,872
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$8.30
40
$8.15
80
$8.01
200
$7.86
1,500
$7.15
4,000 +
$6.26
Click for Quote
Log in
to unlock special pricing