- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203263-1234
203263-1234
Molex / Waldom
Coeur CST High Current Male Pin Surface Mount 3.40mm Diameter 20.00mm Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coeur CST High Current Male Pin Surface Mount 3.40mm Diameter 20.00mm Length
Search Keywords: 2032631234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203263-1234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$2.80
150
$2.75
250
$2.69
500 +
$2.65
Click for Quote
Log in
to unlock special pricing