- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203263-0116
203263-0116
Molex / Waldom
Coeur CST High-Current Male Pin - Surface Mount - 6.00mm Diameter - 20.00mm Length.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coeur CST High-Current Male Pin - Surface Mount - 6.00mm Diameter - 20.00mm Length.
Search Keywords: 2032630116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203263-0116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,500
$3.01
4,000
$2.64
10,000 +
$2.58
Click for Quote
Log in
to unlock special pricing