- Home ›
- All Products›
- 202569-3102
202569-3102
Molex / Waldom
Connector Housing, Black, Ultra-Fit 202569 Series, Plug, 2 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Black, Ultra-Fit 202569 Series, Plug, 2 Positions, 3.5 mm
Search Keywords: 2025693102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202569-3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16800
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
16,800
$0.52
33,600 +
$0.51
Click for Quote
Log in
to unlock special pricing