- Home ›
- All Products›
- 202569-3003
202569-3003
Molex / Waldom
Connector Housing, Black, Ultra-Fit 202569 Series, Plug, 3 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Black, Ultra-Fit 202569 Series, Plug, 3 Positions, 3.5 mm
Search Keywords: 2025693003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202569-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
You may purchase all in-stock quantity of 1,400
Stock lot only:
1400
Minimum Order Quantity:
16800
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$0.5947
16,800
$0.5406
33,600 +
$0.5304
Click for Quote
Log in
to unlock special pricing