- Home ›
- All Products›
- 202569-3002
202569-3002
Molex / Waldom
Connector Housing, Black, Ultra-Fit 202569 Series, Plug, 2 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Black, Ultra-Fit 202569 Series, Plug, 2 Positions, 3.5 mm
Search Keywords: 2025693002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202569-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
18000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.5610
18,000
$0.5100
36,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing