- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 202396-0607
202396-0607
Molex / Waldom
Conn Wire to Board HDR 6 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 6 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 2023960607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202396-0607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1300 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Ships today, if you order in
Minimum Order Quantity:
1300
Order Increment:
1300
14 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,300
$1.0300
2,600 +
$1.0098
Click for Quote
Log in
to unlock special pricing