Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

202396-0407

Conn Wire to Board HDR 4 POS 1mm Solder RA SMD Pico-Clasp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 4 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 2023960407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 202396-0407
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1700
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 4
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202396-0407 RoHS compliant?
Yes, 202396-0407 is RoHS compliant.
What is the lead time for 202396-0407?
The standard lead time for 202396-0407 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
14 Weeks can ship 2/9/27
Backorder
Price (USD)
Qty
Unit Price
1,700
$0.68
3,400
$0.67
13,600
$0.66
30,600
$0.58
76,500
$0.57
151,300 +
$0.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!