- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 202394-0110
202394-0110
Molex / Waldom
Conn Wire to Board RCP 1 POS Solder ST Top Entry SMD Lite-Trap™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 1 POS Solder ST Top Entry SMD Lite-Trap™ T/R
Search Keywords: 2023940110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202394-0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:431,431 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,800
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,200
$0.2887
2,400
$0.2836
4,800
$0.2774
9,600
$0.2723
20,400
$0.2377
50,400 +
$0.2305
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT