- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 201840-0030
Molex / Waldom
201840-0030
MultiCat High-Power Inline Plug Housing - 3 Circuits - 0.291" (7.40mm) Pitch - Key A - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 201840-0030 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |